The SMDA15-LF-T7 is an 8-pin dual transient voltage suppressor diode from Protek. It features a silicon diode element and a unidirectional polarity. The diode can withstand a maximum reverse voltage of 15V and a maximum non-repetitive peak reverse power dissipation of 500mW. The clamping voltage is maximally 27V. The device is packaged in a R-PDSO-G8 package type and is suitable for use in transient voltage suppression applications.
Protek SMDA15-LF-T7 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16.7 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 27 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMDA15-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.