
Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features 500W peak pulse power dissipation and 17A peak pulse current handling. Offers a 15V reverse standoff voltage with a minimum breakdown voltage of 16.7V and a clamping voltage of 27V (30V max). Operates across a wide temperature range from -55°C to 150°C, with low leakage current of 1uA. This 4-element silicon device is RoHS and REACH compliant, packaged in a plastic SOP-8 for efficient integration.
Protek SMDA15C-LF technical specifications.
| Capacitance | 80pF |
| Package/Case | SO |
| Clamping Voltage | 27V |
| Clamping Voltage-Max | 30V |
| Depth | 4mm |
| Direction | Bidirectional |
| ESD Protection | Yes |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5mm |
| Min Breakdown Voltage | 16.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 17A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Width | 4mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA15C-LF to view detailed technical specifications.
No datasheet is available for this part.
