The SMDA15CM-LF is a transient voltage suppressor with a reverse breakdown voltage of 16.7V and a peak pulse current of 18A. It can withstand a peak pulse power of 500W and has a working voltage of 15V. The device is available in a surface mount SO package with a length of 5mm and a depth of 4mm. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Protek SMDA15CM-LF technical specifications.
| Capacitance | 100pF |
| Package/Case | SO |
| Clamping Voltage | 31.1V |
| Depth | 4mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 7 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 18A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 16.7V |
| Reverse Standoff Voltage | 15V |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDA15CM-LF to view detailed technical specifications.
No datasheet is available for this part.