The Protek SMDA15CM-LF-T13 is an 8-pin dual bidirectional transient voltage suppressor diode with a maximum reverse voltage of 16.7V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a silicon diode element material and a clamping voltage of 31.1V. The diode is packaged in an 8-pin R-PDSO-G8 package and is suitable for use in a variety of applications. The operating temperature range is not specified, but it is likely suitable for use in a wide range of environments.
Protek SMDA15CM-LF-T13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 8 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 16.7 |
| Breakdown Voltage-Min | 15 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 31.1 |
| Breakdown Voltage-Nom | 16.7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMDA15CM-LF-T13 to view detailed technical specifications.
No datasheet is available for this part.