The Protek SMDA36C-LF-T13 is an 8-pin dual bidirectional silicon transient voltage suppressor diode with a maximum reverse voltage of 36V and a minimum breakdown voltage of 40V. It can handle a maximum non-repetitive peak reverse power dissipation of 500mW and a maximum clamping voltage of 65V. The device is packaged in a 8-pin R-PDSO-G8 package and is suitable for use in a variety of applications. The operating temperature range is not specified in the provided data.
Protek SMDA36C-LF-T13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Breakdown Voltage-Min | 40 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 65 |
| Power Dissipation-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMDA36C-LF-T13 to view detailed technical specifications.
No datasheet is available for this part.