Protek SMDB05-LF technical specifications.
| Package/Case | SO |
| Clamping Voltage | 24.6V |
| Clamping Voltage-Max | 24.6V |
| Depth | 4mm |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 25uA |
| Length | 5mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 45A |
| Peak Pulse Power | 800W |
| Polarity | Unidirectional |
| Power Dissipation | 800W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDB05-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.