
The SMDB12C-LF is a transient voltage suppressor from Protek, packaged in a SO case. It has a minimum breakdown voltage of 13.3V and a maximum operating temperature of 150°C. The device is lead free and RoHS compliant, with a maximum power dissipation of 500W. It is available in rail or tube packaging.
Protek SMDB12C-LF technical specifications.
| Package/Case | SO |
| Clamping Voltage | 32.9V |
| Clamping Voltage-Max | 24V |
| Depth | 4mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 5mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Power Dissipation | 500W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Protek SMDB12C-LF to view detailed technical specifications.
No datasheet is available for this part.