Protek SMDB24C technical specifications.
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| DC Rated Voltage | 24V |
| Width | 4.01mm |
| RoHS | Not Compliant |
Download the complete datasheet for Protek SMDB24C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.