Protek SMP6LC05-2P-LF-T7 technical specifications.
| Package/Case | SOIC |
| Clamping Voltage-Max | 9.6V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Min Breakdown Voltage | 6V |
| Power Dissipation | 3.6kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek SMP6LC05-2P-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.