The SMS12C-LF-T7 is a 6-pin dual bidirectional transient voltage suppressor diode from Protek. It features a breakdown voltage of at least 13.3V and can withstand a maximum non-repetitive peak reverse power dissipation of 350mW. The diode is constructed with silicon material and is suitable for use in applications requiring transient voltage protection. The device is packaged in a 6-pin R-PDSO-G6 package, which is suitable for surface mount applications. The operating temperature range of the device is not specified.
Protek SMS12C-LF-T7 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 12 |
| Breakdown Voltage-Min | 13.3 |
| Non-rep Peak Rev Power Dis-Max | 350 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMS12C-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.