
Protek STF701-LF-T7 technical specifications.
| Capacitance | 160pF |
| Package/Case | SC |
| Depth | 1.35mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 2.15mm |
| Min Breakdown Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Power Dissipation | 175W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Protek STF701-LF-T7 to view detailed technical specifications.
No datasheet is available for this part.