Protek VS10P15LC technical specifications.
| Capacitance | 2.5E-11F |
| Clamping Voltage-Max | 28.5V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Min Breakdown Voltage | 16.7V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Protek VS10P15LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.