Protek VSB10P05LC-LF technical specifications.
| Clamping Voltage | 9.1V |
| Leakage Current | 300uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 300A |
| Peak Pulse Power | 3.4kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Protek VSB10P05LC-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.