Protek VSB10P08C technical specifications.
| Clamping Voltage | 12V |
| Leakage Current | 200uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Packaging | Rail/Tube |
| Peak Pulse Current | 258A |
| Peak Pulse Power | 3.4kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 8.5V |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek VSB10P08C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.