Prowave 400ER18S technical specifications.
| Package/Case | Aluminum |
| Frequency | 40kHz |
| Height | 12mm |
| Lead Length | 8.5mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 40kHz |
| RoHS | Compliant |
Download the complete datasheet for Prowave 400ER18S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.