Prowave 400SR100 technical specifications.
| Bandwidth | 3kHz |
| Lead Length | 9.4mm |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| Self Resonant Frequency | 40kHz |
| RoHS | Compliant |
Download the complete datasheet for Prowave 400SR100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
