Prowave S40000 technical specifications.
| Package/Case | Radial |
| Frequency Stability | 45ppm |
| Load Capacitance | 12.5pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Prowave S40000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
