Proxxon NG2/S technical specifications.
| Current - Output 1 | 2A |
| Max Input Voltage (AC) | 240V |
| Min Input Voltage (AC) | 220V |
| Max Input Voltage | 240V |
| Min Input Voltage | 220V |
| Max Output Power | 24W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Proxxon NG2/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.