Crystal 20MHz 20pF 4-Pin SMD T/R
PSE 49SNC200-20-E(T) technical specifications.
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| Depth | 5.5mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Length | 13.3mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for PSE 49SNC200-20-E(T) to view detailed technical specifications.
No datasheet is available for this part.