
Power/Signal Relay, SPDT, Momentary, 0.067A (Coil), 12VDC (Coil), 800mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Panasonic ACJ2112P technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 800mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Depth | 13.7mm |
| Height | 13.8mm |
| Length | 12.2mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Operate Time | 10ms |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | ACJ |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ACJ2112P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
