
The Panasonic ALZ52B05W is a single-pole single-throw electromechanical relay with a maximum current rating of 16A and a maximum voltage rating of 440V AC. It operates within a temperature range of -40°C to 85°C and is packaged in a through-hole configuration. The relay is lead-free and compliant with RoHS regulations. It has a coil resistance of 63R and a coil voltage of 5V DC. The relay is available in quantities of 100 per carton.
Panasonic ALZ52B05W technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 63R |
| Coil Voltage (DC) | 5V |
| Lead Free | Lead Free |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Package Quantity | 100 |
| Packaging | Carton |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ALZ52B05W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
