
Radial film capacitor with 270nF capacitance and 5% tolerance. Features a 50V DC rated voltage and PET dielectric material. Operating temperature range from -40°C to 85°C. Dimensions are 7.3mm length, 7mm width, and 4.6mm height with a 5mm lead pitch. Through-hole mounting with straight PC pins.
Cornell Dubilier DSF050J274 technical specifications.
| Capacitance | 270nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 4.6mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 50V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.