
This 39nF PET film capacitor is rated for 50V and has a tolerance of 5%. It is available in a radial package with a lead pitch of 5mm and a lead diameter of 0.5mm. The capacitor is designed for through hole mounting and is suitable for operation over the temperature range of -40°C to 85°C. It is compliant with RoHS regulations but not Reach SVHC compliant.
Cornell Dubilier DSF050J393 technical specifications.
| Capacitance | 39nF |
| Package/Case | Radial |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height | 3.2mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.