
Radial film capacitor with 820nF capacitance and 5% tolerance. Features a 50V DC rated voltage and PET dielectric material. Operates from -40°C to 85°C with a dissipation factor of 1%. Dimensions are 7.3mm (L) x 10mm (W) x 6.8mm (H) with a 5mm lead pitch for through-hole PCB mounting.
Cornell Dubilier DSF050J824 technical specifications.
| Capacitance | 820nF |
| Package/Case | Radial |
| Diameter | 0.05mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Dissipation Factor | 1% |
| Height | 6.8mm |
| Lead Pitch | 5mm |
| Lead/Base Style | Straight |
| Length | 7.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DSF |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 800mV |
| DC Rated Voltage | 50V |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier DSF050J824 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.