The ISO1412BDWR is a 16-pin SOIC-16 dual-line transceiver from Texas Instruments, operating within a temperature range of -40 to 125°C. It features differential Schmitt trigger input characteristics and is designed for use in automotive applications, meeting AEC-Q100 standards. The device is powered by a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 2.25V and 5.5V, respectively.
Texas Instruments ISO1412BDWR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO1412BDWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.