This 34-position, 2-row through-hole connector features a flex stack design from Samtec, with a 2.54mm pitch and gold contact plating for reliable connections. The connector is RoHS compliant and suitable for general use. It has a black color and is terminated with solder. The connector is designed for use in a variety of applications, including those requiring high-density connections.
Samtec DW-17-15-G-D-450 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, DW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec DW-17-15-G-D-450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.