
This general purpose relay has a 9V non-latching coil with a current rating of 22.2mA and a power rating of 200mW. The contact material is silver and cadmium with a current rating of 4A. It is available in a through hole package with a maximum operating temperature range of -55°C to 65°C. The relay is lead free and has a maximum voltage rating of 30V DC and 250V AC.
Panasonic S3EB-9V technical specifications.
| Coil Current | 22.2mA |
| Coil Power | 200mW |
| Coil Resistance | 405R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 4A |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | S |
| Termination | PC Pin |
| Throw Configuration | 4PST, SPST, 3PST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic S3EB-9V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
