
Screw terminal 1.50 mm² Number of pins 7 AKZ500/7DS-5.08-V PTR
PTR 50500070134G technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Height | 14.5mm |
| Length | 7.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)500 |
| Width | 36.16mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50500070134G to view detailed technical specifications.
No datasheet is available for this part.