PTR DPS8-PW2 technical specifications.
| Type | Pair of Side Covers |
| Switch Type | Thumbwheel Switch |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR DPS8-PW2 to view detailed technical specifications.
No datasheet is available for this part.