The PT65102 is a 10-position DIP switch with a maximum current rating of 0.15A and a maximum voltage rating of 42V AC/DC. It features a flush screwdriver actuator and PC pin termination. The switch is designed for through-hole mounting and has a mechanical life of 30,000 cycles. It operates over a temperature range of -20°C to 70°C.
PTR PT65102 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SP10T |
| Actuator Style | Flush Screwdriver |
| Termination Style | PC Pins |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.15A |
| Max AC Voltage Rating | 42V |
| Max DC Voltage Rating | 42V |
| Mechanical Life | 30000Cycles |
| Number of Positions | 10 |
| Terminal Pitch | 2.54mm |
| Package Type | DIP |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR PT65102 to view detailed technical specifications.
No datasheet is available for this part.