Datasheets.com
Datasheets.com
Puls

ML30.101

AC/DC Power Supply 100-240VAC 5V 5A 25W 1-OUT

Single-output AC/DC power supply delivering 25W with an adjustable output voltage range of 5V to 5.5V at a maximum current of 5A. Operates from a universal input voltage of 100V to 240V AC. Features a commercial temperature grade, suitable for operation between -10°C and 40°C. This component includes 9 terminals for versatile connectivity.

Quick Jump:

Technical Specifications

Puls ML30.101 technical specifications.

General

Max Operating Temperature
40
Number of Terminals
9
Min Operating Temperature
-10
Terminal Position
UNSPECIFIED
Number of Functions
1
Temperature Grade
COMMERCIAL
Number of Outputs
1
Input Voltage-Max
240
Input Voltage-Min
100

Compliance

RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False

Datasheet

Puls ML30.101 Datasheet

Download the complete datasheet for Puls ML30.101 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.