90W AC/DC Power Supply, DIN Rail mountable, featuring a single regulated 24V output with a maximum current of 3.75A. This unit delivers 90W of power with 89.5% efficiency, operating from -10°C to 70°C. It includes a power indicator and utilizes spring clamp connectors for input. Line regulation is 20mV, load regulation is 240mV, and ripple and noise is 50mV maximum.
Puls ML90.200 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 3.75(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 90W |
| Efficiency | 89.5% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 20mV |
| Input Connector Type | Spring Clamp Connector |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 240mV |
| Maximum Input Current | 0.42(Typ)A |
| Ripple & Noise | 50mV(Max) |
| Pin Count | 7 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Puls ML90.200 to view detailed technical specifications.
No datasheet is available for this part.