
Switch mode power supply, 12V to 15V DC output, 15A maximum output current. Features 91.8% efficiency, 100V to 240V AC input voltage range, and operates from -25°C to 70°C. DIN rail mountable with dimensions of 117mm (length) x 60mm (width) x 124mm (depth). RoHS compliant.
Puls QS10.121 technical specifications.
| Current - Output 1 | 15A |
| Depth | 124mm |
| Efficiency | 91.8% |
| Length | 117mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 15V |
| Min Output Voltage | 12V |
| Mount | DIN Rail |
| Output Current | 15A |
| RoHS Compliant | Yes |
| Series | Q |
| Voltage - Output 1 | 15V |
| Weight | 900g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Puls QS10.121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
