Puls QS10.241-A1 technical specifications.
| Current - Output 1 | 10A |
| Depth | 124mm |
| Efficiency | 93.5% |
| Length | 117mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Output Current | 10A |
| Series | Q |
| Voltage - Output 1 | 28V |
| Weight | 900g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Puls QS10.241-A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.