This 24V regulated AC/DC power supply has a maximum output power of 240W and an efficiency of 93.5%. It operates within a temperature range of -25 to 70 degrees Celsius and features a minimum isolation voltage of 3000VAC. The supply is a single-output device with a fixed output type and a power indicator is present. It has a maximum input current of 2.65A and a maximum ripple and noise of 50mV.
Puls QS10.241-C1 technical specifications.
| Warranty | 3Year |
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Typical DC Input Voltage | 110|150V |
| Maximum Output Current | 10(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 240(Typ)W |
| Typical AC Input Voltage | 100|240V |
| Efficiency | 93.5% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 10mV |
| Input Connector Type | Spring Clamp Connector |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 2.65(Typ)A |
| Ripple & Noise | 50mV(Max) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Puls QS10.241-C1 to view detailed technical specifications.
No datasheet is available for this part.