Single-output AC/DC power supply delivering 24V at 20A, providing 480W maximum output power. Features a regulated, fixed output with 10mV line regulation and 100mV load regulation. Operates efficiently with a typical 93.9% efficiency, suitable for a wide temperature range from -25°C to 70°C. Designed with a DIN rail style and spring clamp input connectors, includes a power indicator.
Puls QS20.241-C1 technical specifications.
| Style | DIN Rail |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 20(Typ)A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 480(Typ)W |
| Efficiency | 93.9(Typ)% |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Medical Application | No |
| Line Regulation | 10mV |
| Input Connector Type | Spring Clamp Connector |
| Power Indicator | Yes |
| Output Type | Fixed |
| Load Regulation | 100mV |
| Maximum Input Current | 5.47(Typ)A |
| Ripple & Noise | 100mV(Max) |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Puls QS20.241-C1 to view detailed technical specifications.
No datasheet is available for this part.