
The QS5.241-A1 is a power supply with a maximum output voltage of 28V and a maximum output current of 5A. It operates within a temperature range of -25°C to 70°C and has a high efficiency of 92.7%. The power supply is designed for panel mount applications and has a package size of 120.
Puls QS5.241-A1 technical specifications.
| Package/Case | 120 |
| Current - Output 1 | 5A |
| Depth | 124mm |
| Efficiency | 92.7% |
| Length | 117mm |
| Max Input Voltage | 240V |
| Min Input Voltage | 100V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Output Current | 5A |
| Series | Q |
| Voltage - Output 1 | 28V |
| Weight | 620g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Puls QS5.241-A1 to view detailed technical specifications.
No datasheet is available for this part.
