Switch mode power supply, 40A output current, adjustable 24V dc to 28V dc output voltage. Features 95.3% efficiency and a wide input voltage range of 380V to 480V. Operates reliably from -25°C to 70°C. Panel mount design with dimensions of 127mm length, 110mm width, and 124mm depth. RoHS compliant.
Puls QT40.241 technical specifications.
| Current - Output 1 | 40A |
| Depth | 124mm |
| Efficiency | 95.3% |
| Length | 127mm |
| Max Input Voltage | 480V |
| Min Input Voltage | 380V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Output Voltage | 28V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Output Current | 40A |
| RoHS Compliant | Yes |
| Series | Q |
| Voltage - Output 1 | 28V |
| Weight | 1500g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Puls QT40.241 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.