Datasheets.com
Datasheets.com
48V-54V 20A DIN Rail Panel Mount Power Supply
Puls

QT40.481

48V-54V 20A DIN Rail Panel Mount Power Supply

DIN rail panel mount switch mode power supply, delivering 48V to 54V DC output with a 20A maximum output current. Features a high efficiency of 95.4%, operating across a wide input voltage range of 380V to 480V AC. Designed for demanding environments with an operating temperature range from -25°C to 70°C. Compact dimensions of 127mm length, 110mm width, and 124mm depth, weighing 1500g.

MountingPanel
Quick Jump:

Technical Specifications

Puls QT40.481 technical specifications.

General

Current - Output 1
20A
Depth
124mm
Efficiency
95.4%
Length
127mm
Max Input Voltage
480V
Min Input Voltage
380V
Max Operating Temperature
70°C
Min Operating Temperature
-25°C
Max Output Voltage
54V
Min Output Voltage
48V
Mount
Panel
Output Current
20A
Output Voltage
48V
Series
Q
Voltage - Output 1
54V
Weight
1500g
Width
110mm

Compliance

RoHS
Compliant

Datasheet

Puls QT40.481 Datasheet

Download the complete datasheet for Puls QT40.481 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.