Power Supply, 180W, 120/208/240VAC 1PH, 12-15VDC, 15-12A
Puls SL10.104 technical specifications.
| Package/Case | 104 |
| Depth | 124mm |
| Efficiency | 87% |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Output Current | 15A |
| Weight | 980g |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Puls SL10.104 to view detailed technical specifications.
No datasheet is available for this part.