Puls SL10.105 technical specifications.
| Depth | 124mm |
| Efficiency | 89% |
| Length | 120mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Output Current | 10A |
| Output Voltage | 28V |
| RoHS Compliant | No |
| Weight | 1195g |
| Width | 102mm |
| RoHS | Not Compliant |
Download the complete datasheet for Puls SL10.105 to view detailed technical specifications.
No datasheet is available for this part.