Puls SL5.105 technical specifications.
| Max Output Power | 120W |
| Mount | DIN Rail |
| Output Current | 5A |
| Output Voltage | 28V |
| Weight | 752g |
| RoHS | Not Compliant |
Download the complete datasheet for Puls SL5.105 to view detailed technical specifications.
No datasheet is available for this part.