Puls SLR2.100 technical specifications.
| Depth | 124mm |
| Efficiency | 86.5% |
| Length | 102mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Current | 2.5A |
| Weight | 470g |
| Width | 49mm |
| RoHS | Compliant |
Download the complete datasheet for Puls SLR2.100 to view detailed technical specifications.
No datasheet is available for this part.