
Puls SLR5.100 technical specifications.
| Depth | 124mm |
| Efficiency | 89% |
| Length | 102mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel |
| Output Current | 5A |
| Weight | 620g |
| Width | 64mm |
| RoHS | Compliant |
Download the complete datasheet for Puls SLR5.100 to view detailed technical specifications.
No datasheet is available for this part.
