Pulsar PL-24-A technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 5.08 |
| Seated Plane Height (mm) | 5.08 |
| Mounting | Surface Mount |
| Maximum Input Frequency | 3500MHz |
| Maximum Output Frequency | 2000MHz |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0HR85 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Pulsar PL-24-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.