
Power Transformer 0.35VA 8Term. PC Pin Thru-Hole
Pulse 020-5411-0 technical specifications.
| Package/Case | DIP |
| Depth | 23mm |
| Height | 15mm |
| Lead/Base Style | PC Pin |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Tray |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 020-5411-0 to view detailed technical specifications.
No datasheet is available for this part.
