Pulse 020-5417-0 technical specifications.
| Height | 15mm |
| Length | 23mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 40 |
| Packaging | Bulk |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 020-5417-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
