Pulse 030-6800-0 technical specifications.
| Package/Case | DIP |
| Depth | 27.5mm |
| Lead/Base Style | PC Pin |
| Length | 32.5mm |
| Package Quantity | 1800 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Pulse 030-6800-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.