Pulse 030-7004.0 technical specifications.
| Package/Case | DIP |
| Depth | 53mm |
| Lead/Base Style | PC Pin |
| Length | 44mm |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 030-7004.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.