Pulse 030-7258-0 technical specifications.
| Package/Case | DIP |
| Depth | 27.5mm |
| Height | 24mm |
| Lead/Base Style | PC Pin |
| Length | 32.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse 030-7258-0 to view detailed technical specifications.
No datasheet is available for this part.